ON Semiconductor MC100ELT24DG, Logic Level Translator, Translator, TTL to ECL, ECL, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-2582
Mfr. Part No.:
MC100ELT24DG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

SOIC

Output Type

ECL

Pin Count

8

Logic Function

Translator

Dimensions

5 x 4 x 1.5mm

Translation

TTL to ECL

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

2ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy