ON Semiconductor 74AUP1T97L6X, 1-Channel, Voltage Level Shifter, Multifunction, 6-Pin MicroPak
- RS Stock No.:
- 803-0866
- Mfr. Part No.:
- 74AUP1T97L6X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 803-0866
- Mfr. Part No.:
- 74AUP1T97L6X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | 74AUP | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Dimensions | 1.45 x 1 x 0.55mm | |
| Logic Function | Multifunction | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | -50mA | |
| Translation | CMOS | |
| Propagation Delay Test Condition | 30pF | |
| Maximum Propagation Delay Time @ Maximum CL | 8.9 ns @ 30 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family 74AUP | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Dimensions 1.45 x 1 x 0.55mm | ||
Logic Function Multifunction | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current -50mA | ||
Translation CMOS | ||
Propagation Delay Test Condition 30pF | ||
Maximum Propagation Delay Time @ Maximum CL 8.9 ns @ 30 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
