onsemi NB4L16MMNG, Logic Level Translator Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL, 16-Pin QFN
- RS Stock No.:
- 802-2017
- Mfr. Part No.:
- NB4L16MMNG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-2017
- Mfr. Part No.:
- NB4L16MMNG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | NB | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Output Type | CML | |
| Logic Function | Translator | |
| Dimensions | 3 x 3 x 0.95mm | |
| Translation | CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 265ps | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family NB | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Output Type CML | ||
Logic Function Translator | ||
Dimensions 3 x 3 x 0.95mm | ||
Translation CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 265ps | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.375 V | ||
Minimum Operating Temperature -40 °C | ||
