onsemi NB100ELT23LDTG, Voltage Level Translator Translator LVPECL to LVTTL, 8-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-1963
Mfr. Part No.:
NB100ELT23LDTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

LVDS, LVPECL, LVTTL

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

LVTTL

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Logic Function

Translator

Maximum Low Level Output Current

24mA

Maximum High Level Output Current

-3mA

Translation

LVPECL to LVTTL

Propagation Delay Test Condition

20pF

Maximum Propagation Delay Time @ Maximum CL

3.25ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy