onsemi PCA9306FMUTCG, Voltage Level Shifter Voltage 2 Bi-Directional, 8-Pin UDFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-1390
Mfr. Part No.:
PCA9306FMUTCG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

PCA9306

Mounting Type

Surface Mount

Package Type

UDFN

Number of Elements per Chip

2

Pin Count

8

Output Type

3 State

Dimensions

1.45 x 1 x 0.5mm

Logic Function

Voltage

Maximum Low Level Output Current

15mA

Maximum High Level Output Current

64mA

Translation

Bi-Directional

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

5.5 V

Maximum Propagation Delay Time @ Maximum CL

3.3ns

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy