ON Semiconductor MC100EPT24DTG, Logic Level Translator, Translator, LVTTL/LVCMOS to LVECL, LVECL, 8-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
787-6762
Mfr. Part No.:
MC100EPT24DTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

LVCMOS, LVTTL

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

LVECL

Pin Count

8

Dimensions

3.1 x 3.1 x 1.1mm

Logic Function

Translator

Translation

LVTTL/LVCMOS to LVECL

Maximum Operating Supply Voltage

3.6 V

Maximum Propagation Delay Time @ Maximum CL

800ps

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy