ON Semiconductor MC100EPT26DTG, Logic Level Translator, Translator, LVPECL/LVDS to LVTTL, TTL, 8-Pin TSSOP
- RS Stock No.:
- 775-2935
- Mfr. Part No.:
- MC100EPT26DTG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 775-2935
- Mfr. Part No.:
- MC100EPT26DTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | ECL, LVTTL | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Output Type | TTL | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -3mA | |
| Translation | LVPECL/LVDS to LVTTL | |
| Maximum Propagation Delay Time @ Maximum CL | 2.2ns | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family ECL, LVTTL | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Output Type TTL | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Logic Function Translator | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -3mA | ||
Translation LVPECL/LVDS to LVTTL | ||
Maximum Propagation Delay Time @ Maximum CL 2.2ns | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
The MC100EPT26 is a 1:2 Fanout Differential LVPECL to LVTTL translator. Because LVPECL (Positive ECL) levels are used only +3.3V and ground are required. The small outline 8-lead SOIC package and the 1:2 fanout design of the EPT26 makes it Ideal for applications which require the low skew duplication of a signal in a tightly packed PC board. The VBB output allows the EPT26 to be used in a single-ended input mode. In this mode the VBB output is tied to the D0bar input for a non-inverting buffer or the D0 input for an inverting buffer. If used, the VBB pin should be bypassed to ground via a 0.01 uF capacitor.
1.4ns Typical Propagation Delay
Maximum Frequency > 275 MHz Typical
The 100 Series Contains Temperature Compensation
Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
Open Input Default State
Safety Clamp on Inputs
24mA TTL outputs
Q Outputs will default LOW with inputs open or at VEE VBB Output
