ON Semiconductor FXLA0104QFX, 6-Channel, Voltage Level Shifter, , Voltage Level Translator, , 3-State, 12-Pin UMLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
772-9317
Mfr. Part No.:
FXLA0104QFX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

FXL

Mounting Type

Surface Mount

Package Type

UMLP

Number of Elements per Chip

6

Output Type

3 State

Pin Count

12

Logic Function

Voltage Level Translator

Dimensions

2 x 1.7 x 0.5mm

Translation

Bi-Directional, Uni-Directional

Maximum Operating Supply Voltage

+4.6 V

Maximum Propagation Delay Time @ Maximum CL

1ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-0.5 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy