Analog Devices ADG3245BRUZ, Logic Level Translator, Translator, CMOS, 20-Pin TSSOP
- RS Stock No.:
- 759-1610
- Mfr. Part No.:
- ADG3245BRUZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-1610
- Mfr. Part No.:
- ADG3245BRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Logic Family | LVCMOS, LVTTL | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Logic Function | Translator | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Maximum Low Level Output Current | 25mA | |
| Maximum High Level Output Current | -25mA | |
| Translation | CMOS | |
| Propagation Delay Test Condition | 10pF | |
| Maximum Propagation Delay Time @ Maximum CL | 225ps | |
| Maximum Operating Supply Voltage | 4.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Logic Family LVCMOS, LVTTL | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Logic Function Translator | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Maximum Low Level Output Current 25mA | ||
Maximum High Level Output Current -25mA | ||
Translation CMOS | ||
Propagation Delay Test Condition 10pF | ||
Maximum Propagation Delay Time @ Maximum CL 225ps | ||
Maximum Operating Supply Voltage 4.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage -0.5 V | ||
Minimum Operating Temperature -40 °C | ||
