NXP PCA9574PW,112, Voltage Level Shifter, 16-Pin TSSOP
- RS Stock No.:
- 725-8742
- Mfr. Part No.:
- PCA9574PW,112
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 725-8742
- Mfr. Part No.:
- PCA9574PW,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Logic Family | LVCMOS, LVTTL | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Logic Family LVCMOS, LVTTL | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Note
NXP is a trademark of NXP B.V.
