IDT ICS83021AMILF, Logic Level Translator, Translator, Differential to LVCMOS, LVTTL, Single Ended, 8-Pin SOIC
- RS Stock No.:
- 715-4772
- Mfr. Part No.:
- ICS83021AMILF
- Brand:
- IDT
Stock information currently inaccessible
- RS Stock No.:
- 715-4772
- Mfr. Part No.:
- ICS83021AMILF
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Single Ended | |
| Logic Function | Translator | |
| Dimensions | 5 x 4 x 1.5mm | |
| Translation | Differential to LVCMOS, LVTTL | |
| Maximum Operating Supply Voltage | 2.625 V, 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 2.3 ns@ 3.3 V, 2.5 ns@ 2.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.375 V, 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Single Ended | ||
Logic Function Translator | ||
Dimensions 5 x 4 x 1.5mm | ||
Translation Differential to LVCMOS, LVTTL | ||
Maximum Operating Supply Voltage 2.625 V, 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 2.3 ns@ 3.3 V, 2.5 ns@ 2.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.375 V, 3 V | ||
Minimum Operating Temperature -40 °C | ||
