Texas Instruments TXS0102DCTT, Voltage Level Shifter, , Voltage Level Translator, Open Drain, 8-Pin SSOP
- RS Stock No.:
- 709-8912
- Mfr. Part No.:
- TXS0102DCTT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-8912
- Mfr. Part No.:
- TXS0102DCTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Output Type | Open Drain | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Dimensions | 2.95 x 2.8 x 1.29mm | |
| Maximum Low Level Output Current | 1mA | |
| Maximum High Level Output Current | -0.02mA | |
| Maximum Propagation Delay Time @ Maximum CL | 260 ns@ 2.5 V | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V, 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Output Type Open Drain | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Dimensions 2.95 x 2.8 x 1.29mm | ||
Maximum Low Level Output Current 1mA | ||
Maximum High Level Output Current -0.02mA | ||
Maximum Propagation Delay Time @ Maximum CL 260 ns@ 2.5 V | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V, 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
