Texas Instruments TXB0104RGYR, Voltage Level Shifter Voltage Level Translator, 14-Pin QFN
- RS Stock No.:
- 709-8710
- Mfr. Part No.:
- TXB0104RGYR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-8710
- Mfr. Part No.:
- TXB0104RGYR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 14 | |
| Output Type | 3 State | |
| Dimensions | 3.5 x 3.5 x 0.9mm | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 0.02mA | |
| Maximum High Level Output Current | -0.02mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.4 ns@ 1.8 V | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 V, 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 14 | ||
Output Type 3 State | ||
Dimensions 3.5 x 3.5 x 0.9mm | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 0.02mA | ||
Maximum High Level Output Current -0.02mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.4 ns@ 1.8 V | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V, 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
