Toshiba TC7WP3125FK(T5L,F), Voltage Level Shifter Voltage Level Shifter 2 CMOS, 8-Pin SSOP
- RS Stock No.:
- 695-4704
- Mfr. Part No.:
- TC7WP3125FK(T5L,F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 695-4704
- Mfr. Part No.:
- TC7WP3125FK(T5L,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | LVCMOS, LVTTL | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SSOP | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Dimensions | 2.3 x 2 x 0.7mm | |
| Logic Function | Voltage Level Shifter | |
| Maximum Low Level Output Current | 12mA | |
| Maximum High Level Output Current | -12mA | |
| Translation | CMOS | |
| Propagation Delay Test Condition | 30pF | |
| Maximum Operating Supply Voltage | 2.7 V, 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 30ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.1 V, 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family LVCMOS, LVTTL | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SSOP | ||
Output Type 3 State | ||
Pin Count 8 | ||
Dimensions 2.3 x 2 x 0.7mm | ||
Logic Function Voltage Level Shifter | ||
Maximum Low Level Output Current 12mA | ||
Maximum High Level Output Current -12mA | ||
Translation CMOS | ||
Propagation Delay Test Condition 30pF | ||
Maximum Operating Supply Voltage 2.7 V, 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 30ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.1 V, 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
