Fairchild Semiconductor FXL5T244BQX, Voltage Level Shifter, , Voltage Level Translator, , 3-State, 14-Pin DQFN
- RS Stock No.:
- 670-9725
- Mfr. Part No.:
- FXL5T244BQX
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-9725
- Mfr. Part No.:
- FXL5T244BQX
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Logic Family | FXL | |
| Mounting Type | Surface Mount | |
| Package Type | DQFN | |
| Pin Count | 14 | |
| Output Type | 3 State | |
| Dimensions | 3 x 2.5 x 0.75mm | |
| Logic Function | Voltage Level Translator | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 24 ns@ 1.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Logic Family FXL | ||
Mounting Type Surface Mount | ||
Package Type DQFN | ||
Pin Count 14 | ||
Output Type 3 State | ||
Dimensions 3 x 2.5 x 0.75mm | ||
Logic Function Voltage Level Translator | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 24 ns@ 1.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.1 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
