Texas Instruments SN74LVC8T245PW, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin TSSOP
- RS Stock No.:
- 663-2919
- Mfr. Part No.:
- SN74LVC8T245PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 663-2919
- Mfr. Part No.:
- SN74LVC8T245PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 1 | |
| Pin Count | 24 | |
| Dimensions | 7.8 x 4.4 x 1.15mm | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 32mA | |
| Maximum High Level Output Current | -32mA | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 23.8 ns @ 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Number of Elements per Chip 1 | ||
Pin Count 24 | ||
Dimensions 7.8 x 4.4 x 1.15mm | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 32mA | ||
Maximum High Level Output Current -32mA | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 23.8 ns @ 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
