Texas Instruments CD4504BM, Voltage Level Shifter, Voltage Level Shifter, 16-Pin SOIC
- RS Stock No.:
- 662-9694
- Mfr. Part No.:
- CD4504BM
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-9694
- Mfr. Part No.:
- CD4504BM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Logic Function | Voltage Level Shifter | |
| Maximum Low Level Output Current | 4.2mA | |
| Maximum High Level Output Current | -4.2mA | |
| Translation | CMOS, TTL to CMOS | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Propagation Delay Time @ Maximum CL | 550 ns @ 15 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Logic Function Voltage Level Shifter | ||
Maximum Low Level Output Current 4.2mA | ||
Maximum High Level Output Current -4.2mA | ||
Translation CMOS, TTL to CMOS | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Propagation Delay Time @ Maximum CL 550 ns @ 15 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 5 V | ||
Minimum Operating Temperature -55 °C | ||
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
