Texas Instruments SN74AVC4T245DR, Dual Bus Transceiver, 4-Bit Non-Inverting CMOS, 16-Pin SOIC
- RS Stock No.:
- 662-8014
- Mfr. Part No.:
- SN74AVC4T245DR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-8014
- Mfr. Part No.:
- SN74AVC4T245DR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AVC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Number of Elements per Chip | 2 | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 12mA | |
| Maximum High Level Output Current | -12mA | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Propagation Delay Time @ Maximum CL | 6.3 ns @ 1.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AVC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Number of Elements per Chip 2 | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 12mA | ||
Maximum High Level Output Current -12mA | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Propagation Delay Time @ Maximum CL 6.3 ns @ 1.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Operating Temperature -40 °C | ||
