IDT IDT74FCT164245TPAG, Logic Level Translator, Bus Transceiver, 3-State, 48-Pin TSSOP
- RS Stock No.:
- 622-1253
- Mfr. Part No.:
- IDT74FCT164245TPAG
- Brand:
- IDT
Stock information currently inaccessible
- RS Stock No.:
- 622-1253
- Mfr. Part No.:
- IDT74FCT164245TPAG
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Logic Family | FCT | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Output Type | 3 State | |
| Dimensions | 12.5 x 6.1 x 1.05mm | |
| Logic Function | Bus Transceiver | |
| Maximum Low Level Output Current | 64mA | |
| Maximum High Level Output Current | -32mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 5 ns@ 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V, 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Logic Family FCT | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Output Type 3 State | ||
Dimensions 12.5 x 6.1 x 1.05mm | ||
Logic Function Bus Transceiver | ||
Maximum Low Level Output Current 64mA | ||
Maximum High Level Output Current -32mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 5 ns@ 3.3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V, 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
