onsemi MC100ELT20DG, Logic Level Translator Translator TTL to PECL, 8-Pin SOIC
- RS Stock No.:
- 518-9748
- Mfr. Part No.:
- MC100ELT20DG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 518-9748
- Mfr. Part No.:
- MC100ELT20DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | ECL | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Logic Function | Translator | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Low Level Output Current | 50mA | |
| Maximum High Level Output Current | -50mA | |
| Translation | TTL to PECL | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Propagation Delay Time @ Maximum CL | 1.25 ns@ 5.25 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family ECL | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Logic Function Translator | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Low Level Output Current 50mA | ||
Maximum High Level Output Current -50mA | ||
Translation TTL to PECL | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Propagation Delay Time @ Maximum CL 1.25 ns@ 5.25 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature -40 °C | ||
