Maxim Integrated MAX3002EUP+, Voltage Level Shifter Voltage Level Translator 8 BiCMOS, 20-Pin TSSOP
- RS Stock No.:
- 189-9060
- Mfr. Part No.:
- MAX3002EUP+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 189-9060
- Mfr. Part No.:
- MAX3002EUP+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | LVCMOS, LVTTL | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Number of Elements per Chip | 8 | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Logic Function | Voltage Level Translator | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Maximum Low Level Output Current | .02mA | |
| Maximum High Level Output Current | -0.02mA | |
| Translation | BiCMOS | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Propagation Delay Time @ Maximum CL | 20ns | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family LVCMOS, LVTTL | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Number of Elements per Chip 8 | ||
Pin Count 20 | ||
Output Type 3 State | ||
Logic Function Voltage Level Translator | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Maximum Low Level Output Current .02mA | ||
Maximum High Level Output Current -0.02mA | ||
Translation BiCMOS | ||
Propagation Delay Test Condition 50pF | ||
Maximum Propagation Delay Time @ Maximum CL 20ns | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
