onsemi MC10H124PG, Logic Level Translator Translator, 16-Pin PDIP
- RS Stock No.:
- 186-9436
- Mfr. Part No.:
- MC10H124PG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 186-9436
- Mfr. Part No.:
- MC10H124PG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | ECL | |
| Pin Count | 16 | |
| Dimensions | 19.69 x 7.11 x 4.95mm | |
| Logic Function | Translator | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Supply Voltage | 0 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Output Type ECL | ||
Pin Count 16 | ||
Dimensions 19.69 x 7.11 x 4.95mm | ||
Logic Function Translator | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Supply Voltage 0 V | ||
Minimum Operating Temperature 0 °C | ||
The MC10H124 is a quad translator for interfacing data and control signals between a saturated logic section and the MECL section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K family part, with 100% improvement in propagation delay, and no increase in power-supply current.
Propagation Delay, 1.5 ns Typical
Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
Voltage Compensated
MECL 10K Compatible
Improved Noise Margin 150 mV (Over Operating Voltage and Temperature Range)
Voltage Compensated
MECL 10K Compatible
