onsemi NC7WZ126K8X, Voltage Level Shifter Buffer 2 CMOS, 8-Pin US
- RS Stock No.:
- 186-8780
- Mfr. Part No.:
- NC7WZ126K8X
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-8780
- Mfr. Part No.:
- NC7WZ126K8X
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Number of Elements per Chip | 2 | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Logic Function | Buffer | |
| Maximum Low Level Output Current | 64mA | |
| Maximum High Level Output Current | -32mA | |
| Translation | CMOS | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Operating Supply Voltage | 1.65 to 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 15 pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Number of Elements per Chip 2 | ||
Output Type 3 State | ||
Pin Count 8 | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Logic Function Buffer | ||
Maximum Low Level Output Current 64mA | ||
Maximum High Level Output Current -32mA | ||
Translation CMOS | ||
Propagation Delay Test Condition 15pF | ||
Maximum Operating Supply Voltage 1.65 to 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 15 pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Operating Temperature -40 °C | ||
Space saving US8 surface mount package
MicroPak™ Pb-Free leadless package
Ultra High Speed, tPD 2.6 ns Typ into 50 pF at 5V VCC
High Output Drive, ±24 mA at 3V VCC
Broad VCC Operating Range: 1.65V to 5.5V
Matches the performance of LCX when operated at 3.3V VCC
Power down high impedance inputs/outputs
Overvoltage tolerant inputs facilitate 5V to 3V translation
Outputs are overvoltage tolerant in 3-STATE mode
Patented noise/EMI reduction circuitry implemented
Applications
This product is general usage and suitable for many different applications.
MicroPak™ Pb-Free leadless package
Ultra High Speed, tPD 2.6 ns Typ into 50 pF at 5V VCC
High Output Drive, ±24 mA at 3V VCC
Broad VCC Operating Range: 1.65V to 5.5V
Matches the performance of LCX when operated at 3.3V VCC
Power down high impedance inputs/outputs
Overvoltage tolerant inputs facilitate 5V to 3V translation
Outputs are overvoltage tolerant in 3-STATE mode
Patented noise/EMI reduction circuitry implemented
Applications
This product is general usage and suitable for many different applications.
