onsemi M74VHC1GT126DF2G, Voltage Level Shifter Buffer 1, 5-Pin SC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-8304
Mfr. Part No.:
M74VHC1GT126DF2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

VHC

Mounting Type

Surface Mount

Package Type

SC

Number of Elements per Chip

1

Pin Count

5

Output Type

3 State

Dimensions

2.2 x 1.35 x 1mm

Logic Function

Buffer

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

High Speed: tPD = 3.5ns (Typ) at V CC = 5V
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
TTL-Compatible Inputs: VIL = 0.8V, VIH = 2.0V
CMOS-Compatible Outputs: VOH > 0.8VCC , VOL < 0.1VCC @Load
Power Down Protection Provided on Inputs and Outputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = 62, Equivalent Gates = 16
Pb-Free Packages are Available