onsemi M74VHC1G125DFT1G, Voltage Level Shifter Buffer 1, 5-Pin SC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-8277
Mfr. Part No.:
M74VHC1G125DFT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

VHC

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SC

Pin Count

5

Output Type

3 State

Logic Function

Buffer

Dimensions

2.2 x 1.35 x 1mm

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Propagation Delay Test Condition

50pF

Maximum Operating Supply Voltage

2 to 5.5 V

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 50 pF

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-55 °C

Automotive Standard

AEC-Q100

The MC74VHC1G125 is an advanced high speed CMOS noninverting 3-state buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffered 3-state output which provides high noise immunity and stable output. The MC74VHC1G125 input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the MC74VHC1G125 to be used to interface 5V circuits to 3V circuits.

High Speed: tPD = 3.5ns (Typ) at VCC = 5V
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = 58, Equivalent Gates = 15
Pb-Free Packages are Available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy