ON Semiconductor MC74ACT640DWG, Voltage Level Translator 1, 20-Pin SOIC
- RS Stock No.:
- 186-7287
- Mfr. Part No.:
- MC74ACT640DWG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7287
- Mfr. Part No.:
- MC74ACT640DWG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | ACT | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Number of Elements per Chip | 1 | |
| Pin Count | 20 | |
| Output Type | 3 State | |
| Dimensions | 12.95 x 7.6 x 2.4mm | |
| Maximum Low Level Output Current | 24mA | |
| Maximum High Level Output Current | -24mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family ACT | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Number of Elements per Chip 1 | ||
Pin Count 20 | ||
Output Type 3 State | ||
Dimensions 12.95 x 7.6 x 2.4mm | ||
Maximum Low Level Output Current 24mA | ||
Maximum High Level Output Current -24mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 9 ns @ 50 pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
The MC74ACT640 octal bus transceiver is designed for asynchronous two-way communication between data buses. The device transmits data from bus A to bus B when T/R = HIGH, or from bus B to bus A when T/R = LOW. The enable input can be used to disable the device so the buses are effectively isolated.
Bidirectional Data Path
A and B Outputs Sink 24 mA/Source -24 mA
TTL Compatible Inputs
Pb-Free Packages are Available
A and B Outputs Sink 24 mA/Source -24 mA
TTL Compatible Inputs
Pb-Free Packages are Available
