onsemi M74VHC1G125DFT1G, Voltage Level Shifter Buffer 1, 5-Pin SC
- RS Stock No.:
- 186-7273
- Mfr. Part No.:
- M74VHC1G125DFT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 186-7273
- Mfr. Part No.:
- M74VHC1G125DFT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | VHC | |
| Mounting Type | Surface Mount | |
| Package Type | SC | |
| Number of Elements per Chip | 1 | |
| Pin Count | 5 | |
| Output Type | 3 State | |
| Logic Function | Buffer | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Low Level Output Current | 8mA | |
| Maximum High Level Output Current | -8mA | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Propagation Delay Time @ Maximum CL | 16 ns @ 50 pF | |
| Maximum Operating Supply Voltage | 2 to 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -55 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family VHC | ||
Mounting Type Surface Mount | ||
Package Type SC | ||
Number of Elements per Chip 1 | ||
Pin Count 5 | ||
Output Type 3 State | ||
Logic Function Buffer | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Low Level Output Current 8mA | ||
Maximum High Level Output Current -8mA | ||
Propagation Delay Test Condition 50pF | ||
Maximum Propagation Delay Time @ Maximum CL 16 ns @ 50 pF | ||
Maximum Operating Supply Voltage 2 to 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -55 °C | ||
Automotive Standard AEC-Q100 | ||
The MC74VHC1G125 is an advanced high speed CMOS noninverting 3-state buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffered 3-state output which provides high noise immunity and stable output. The MC74VHC1G125 input structure provides protection when voltages up to 7V are applied, regardless of the supply voltage. This allows the MC74VHC1G125 to be used to interface 5V circuits to 3V circuits.
High Speed: tPD = 3.5ns (Typ) at VCC = 5V
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = 58, Equivalent Gates = 15
Pb-Free Packages are Available
Low Power Dissipation: ICC = 1μA (Max) at TA = 25°C
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Pin and Function Compatible with Other Standard Logic Families
Chip Complexity: FETs = 58, Equivalent Gates = 15
Pb-Free Packages are Available
