Texas Instruments PCA9306DCUT, I2C Translator, 8-Pin VSSOP
- RS Stock No.:
- 169-5653
- Mfr. Part No.:
- PCA9306DCUT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-5653
- Mfr. Part No.:
- PCA9306DCUT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Absolute Propagation Delay Time | 1.4ns | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Dimensions | 2.3 x 2 x 0.85mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 0 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Absolute Propagation Delay Time 1.4ns | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Dimensions 2.3 x 2 x 0.85mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 0 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
I²C/SMBus Voltage-Level Translator, Texas Instruments
I²C Bus
I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.
