onsemi MC10EPT20DTG, Logic Level Translator Translator LVCMOS to LVPECL, LVTTL to LVPECL, 8-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
163-0015
Mfr. Part No.:
MC10EPT20DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

CMOS, TTL

Mounting Type

Surface Mount

Package Type

TSSOP

Output Type

PECL

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Logic Function

Translator

Translation

LVCMOS to LVPECL, LVTTL to LVPECL

Maximum Propagation Delay Time @ Maximum CL

490ps

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy