Texas Instruments TXS0101DCKT, 1-Channel, Voltage Level Translator, , Voltage Level Translator, Open Drain, Push-Pull,
- RS Stock No.:
- 162-8856
- Mfr. Part No.:
- TXS0101DCKT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8856
- Mfr. Part No.:
- TXS0101DCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Number of Elements per Chip | 1 | |
| Pin Count | 6 | |
| Output Type | Open Drain, Push-Pull | |
| Dimensions | 2.15 x 1.4 x 1mm | |
| Logic Function | Voltage Level Translator | |
| Translation | Bi-Directional | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 260ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V, 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Number of Elements per Chip 1 | ||
Pin Count 6 | ||
Output Type Open Drain, Push-Pull | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Logic Function Voltage Level Translator | ||
Translation Bi-Directional | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 260ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V, 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
