Texas Instruments SN74AUP1T97DCKR, Voltage Level Shifter, , Voltage Level Translator, 6-Pin SC-70
- RS Stock No.:
- 162-7356
- Mfr. Part No.:
- SN74AUP1T97DCKR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7356
- Mfr. Part No.:
- SN74AUP1T97DCKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AUP | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Logic Function | Voltage Level Translator | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Low Level Output Current | 4mA | |
| Maximum High Level Output Current | -4mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.5 ns @ 2.5 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AUP | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Logic Function Voltage Level Translator | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Low Level Output Current 4mA | ||
Maximum High Level Output Current -4mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.5 ns @ 2.5 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
