Texas Instruments SN74AUP1T57DCKR, Voltage Level Shifter Voltage Level Translator, 6-Pin SC-70

Stock information currently inaccessible
RS Stock No.:
162-7355
Mfr. Part No.:
SN74AUP1T57DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AUP

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Logic Function

Voltage Level Translator

Dimensions

2 x 1.25 x 0.9mm

Maximum Low Level Output Current

4mA

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

5.5 ns @ 2.5 V

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Minimum Operating Temperature

-40 °C