Nexperia 74AVCH2T45GF,115, 10-Channel, Voltage Level Shifter, Level Translator, , 3-State, 8-Pin XSON
- RS Stock No.:
- 153-2884
- Mfr. Part No.:
- 74AVCH2T45GF,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-2884
- Mfr. Part No.:
- 74AVCH2T45GF,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74AVC | |
| Mounting Type | Surface Mount | |
| Package Type | XSON | |
| Number of Elements per Chip | 10 | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Dimensions | 1.4 x 1.05 x 0.46mm | |
| Logic Function | Level Translator | |
| Maximum Low Level Output Current | 1.5mA | |
| Maximum High Level Output Current | -1.5mA | |
| Translation | Bi-Directional | |
| Propagation Delay Test Condition | 15pF | |
| Maximum Propagation Delay Time @ Maximum CL | 15.8 ns @ 15 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74AVC | ||
Mounting Type Surface Mount | ||
Package Type XSON | ||
Number of Elements per Chip 10 | ||
Output Type 3 State | ||
Pin Count 8 | ||
Dimensions 1.4 x 1.05 x 0.46mm | ||
Logic Function Level Translator | ||
Maximum Low Level Output Current 1.5mA | ||
Maximum High Level Output Current -1.5mA | ||
Translation Bi-Directional | ||
Propagation Delay Test Condition 15pF | ||
Maximum Propagation Delay Time @ Maximum CL 15.8 ns @ 15 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 0.8 V | ||
Minimum Operating Temperature -40 °C | ||
Dual-bit, dual-supply voltage level translator/transceiver, 3-state, The 74AVCH2T45 is a dual bit, dual supply transceiver that enables bidirectional level translation. It features two data input-output ports (nA and nB), a direction control input (DIR) and dual supply pins (VCC(A) and VCC(B)).
High noise immunity
Suspend mode
Bus hold on data inputs
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
Low noise overshoot and undershoot < 10% of VCC
IOFF circuitry provides partial Power-down mode operation
SOT765-1 and SOT833-1 package options
Suspend mode
Bus hold on data inputs
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
Low noise overshoot and undershoot < 10% of VCC
IOFF circuitry provides partial Power-down mode operation
SOT765-1 and SOT833-1 package options
