onsemi FXWA9306L8X, Voltage Level Shifter Level Translator 2 Bi-Directional, 8-Pin MicroPak
- RS Stock No.:
- 145-5677
- Mfr. Part No.:
- FXWA9306L8X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 145-5677
- Mfr. Part No.:
- FXWA9306L8X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | FXWA | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Number of Elements per Chip | 2 | |
| Output Type | Open Drain | |
| Pin Count | 8 | |
| Dimensions | 1.6 x 1.6 x 0.5mm | |
| Logic Function | Level Translator | |
| Maximum Low Level Output Current | 3mA | |
| Translation | Bi-Directional | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Propagation Delay Time @ Maximum CL | 3.3 ns @ 50 pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family FXWA | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Number of Elements per Chip 2 | ||
Output Type Open Drain | ||
Pin Count 8 | ||
Dimensions 1.6 x 1.6 x 0.5mm | ||
Logic Function Level Translator | ||
Maximum Low Level Output Current 3mA | ||
Translation Bi-Directional | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Propagation Delay Time @ Maximum CL 3.3 ns @ 50 pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
