onsemi MC100ELT20DG, Logic Level Translator Translator TTL to PECL, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
122-0084
Mfr. Part No.:
MC100ELT20DG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ECL

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Logic Function

Translator

Maximum Low Level Output Current

50mA

Maximum High Level Output Current

-50mA

Translation

TTL to PECL

Maximum Propagation Delay Time @ Maximum CL

1.25 ns @ 5.25 V

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy