onsemi MC10H125FNR2G, Voltage Level Translator Translator MECL to TTL, 20-Pin PLCC
- RS Stock No.:
- 121-9853
- Mfr. Part No.:
- MC10H125FNR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 121-9853
- Mfr. Part No.:
- MC10H125FNR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | ECL | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 20 | |
| Output Type | TTL | |
| Dimensions | 8.89 x 8.89 x 4.2mm | |
| Logic Function | Translator | |
| Maximum Low Level Output Current | 20mA | |
| Maximum High Level Output Current | -1mA | |
| Translation | MECL to TTL | |
| Maximum Propagation Delay Time @ Maximum CL | 3.4ns | |
| Maximum Operating Supply Voltage | 7 V dc | |
| Maximum Operating Temperature | +75 °C | |
| Minimum Operating Supply Voltage | 0 V dc | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family ECL | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 20 | ||
Output Type TTL | ||
Dimensions 8.89 x 8.89 x 4.2mm | ||
Logic Function Translator | ||
Maximum Low Level Output Current 20mA | ||
Maximum High Level Output Current -1mA | ||
Translation MECL to TTL | ||
Maximum Propagation Delay Time @ Maximum CL 3.4ns | ||
Maximum Operating Supply Voltage 7 V dc | ||
Maximum Operating Temperature +75 °C | ||
Minimum Operating Supply Voltage 0 V dc | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- PH
