onsemi MC100ELT22DG, Logic Level Translator Translator TTL to PECL, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
121-6384
Mfr. Part No.:
MC100ELT22DG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

74

Mounting Type

Surface Mount

Package Type

SOIC

Output Type

PECL

Pin Count

8

Logic Function

Translator

Dimensions

5 x 4 x 1.5mm

Translation

TTL to PECL

Maximum Operating Supply Voltage

5.25 V

Maximum Propagation Delay Time @ Maximum CL

1.35ns

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
PH