Peli 1560 Polypropylene Case, 455 mm 265 mm 561 mm

Subtotal (1 unit)*

£362.44

(exc. VAT)

£434.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£362.44

*price indicative

RS Stock No.:
930-512
Mfr. Part No.:
1560-001-110E
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

Polypropylene

Material Type

Polypropylene

Product Type

Case

Internal Height

506mm

Series

1560

Internal Depth

229mm

Internal Width

380mm

Waterproof

No

External Height

561mm

External Depth

265mm

External Width

455mm

Case Weight

7.71kg

Watertight

No

Wheeled

No

Colour

Black

Standards/Approvals

No

Hazardous Area Certification

No

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli rugged case ensures sensitive equipment is protected in extreme conditions, maintaining integrity since 1976.

Watertight, crushproof, and dustproof design for superior protection

Automatic pressure equalization valve maintains interior pressure and keeps water out

Strong polyurethane wheels with stainless steel bearings for easy transport

Comfortable rubber over-moulded handles enhance usability

Open cell core with solid wall design for reduced weight and increased strength

Lifetime guarantee showcases product reliability and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy