RS PRO Plastic Waterproof Watertight Transit Case, 440 mm 850 mm 158 mm
- RS Stock No.:
- 707-782
- Brand:
- RS PRO
Subtotal (1 unit)*
£192.63
(exc. VAT)
£231.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.63 |
*price indicative
- RS Stock No.:
- 707-782
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Internal Height | 140mm | |
| Internal Width | 370mm | |
| Internal Depth | 800mm | |
| External Height | 158mm | |
| Waterproof | Yes | |
| External Depth | 850mm | |
| External Width | 440mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| Lockable | Yes | |
| Dividers | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Internal Height 140mm | ||
Internal Width 370mm | ||
Internal Depth 800mm | ||
External Height 158mm | ||
Waterproof Yes | ||
External Depth 850mm | ||
External Width 440mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
Lockable Yes | ||
Dividers No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. There is a foldable pull-out handle. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Nylon pins, corrosion free
Related links
- Explorer Cases 4820HL Polymer Waterproof Watertight Transit Case, 440 mm 230 mm 520 mm
- RS PRO Metal Waterproof Watertight Transit Case, 630 mm 465 mm 440 mm
- Nanuk 990 Polypropylene Waterproof Watertight Transit Case Wheeled, 1196 mm 168 mm 440 mm
- Nanuk 985 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1010 mm 168 mm
- Nanuk 995 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1399 mm 168 mm
- Nanuk 990 Plastic Waterproof Watertight Transit Case Wheeled, 440 mm 1196 mm 168 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm


