RS PRO Plastic Waterproof Watertight Transit Case, 415 mm 502 mm 141 mm
- RS Stock No.:
- 707-775
- Brand:
- RS PRO
Subtotal (1 unit)*
£92.94
(exc. VAT)
£111.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.94 |
*price indicative
- RS Stock No.:
- 707-775
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 125mm | |
| Internal Depth | 465mm | |
| Internal Width | 335mm | |
| External Height | 141mm | |
| Waterproof | Yes | |
| External Depth | 502mm | |
| External Width | 415mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 125mm | ||
Internal Depth 465mm | ||
Internal Width 335mm | ||
External Height 141mm | ||
Waterproof Yes | ||
External Depth 502mm | ||
External Width 415mm | ||
Foam Yes | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
- COO (Country of Origin):
- IT
The RS PRO Roller Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. A foldable pull-out handle and two trolley wheels make for easy lugging anywhere you go. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Easy to open double throw latches
Load tested soft grip handle
Stackable interlocking system
Thick body material
Extra fixing points
Fully length hinges
Polyamide pins, corrosion free
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 246 mm 503 mm 415 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 515 mm 415 mm 200 mm
- Explorer Cases 9413.B Plastic Waterproof Watertight Transit Case, 989 mm 157 mm 415 mm
- GT Line 11413.B Polypropylene 415 mm 159 mm 1189 mm
- RS PRO Plastic Transit Case, 127 mm 31 mm 141 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 406 mm 330 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 212 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 350 mm 230 mm 59 mm


