PeakTech Foam Insert for PeakTech 7305
- RS Stock No.:
- 288-8687
- Distrelec Article No.:
- 301-62-462
- Mfr. Part No.:
- P7305 S
- Brand:
- PeakTech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8687
- Distrelec Article No.:
- 301-62-462
- Mfr. Part No.:
- P7305 S
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Accessory Type | Foam Insert | |
| Product Type | Foam Insert | |
| For Use With | PeakTech 7305 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Accessory Type Foam Insert | ||
Product Type Foam Insert | ||
For Use With PeakTech 7305 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Carrying Case Insert is designed to provide optimal protection and organization for your valuable equipment. With its double cube foam insert, you can easily customize the case to fit the shape of your contents, ensuring a perfect fit every time. Suitable for PeakTech 7305 and other carrying cases with comparable dimensions, this insert offers both versatility and durability for all your storage needs.
Customizable double cube foam insert for PeakTech 7305 Carrying Case
Provides optimal protection and organization for equipment
Easy processing by plucking out the cubes according to the shape of contents
Universally applicable design for other carrying cases with similar dimensions
Durable construction for long-lasting use
Related links
- PeakTech Foam Insert for PeakTech 7305
- PeakTech Foam Insert for PeakTech 7265
- PeakTech Foam Insert for PeakTech 7270
- PeakTech Foam Insert for PeakTech 7260
- PeakTech P Composite Transit Case, 330 mm 150 mm 405 mm
- BS SYSTEMS Insert Tray for L-BOXX 102
- Zarges Insert Tray for Eurobox, ZARGES Box
- BS SYSTEMS Insert Tray for XL-BOXX
