PeakTech Foam Insert for PeakTech 7265
- RS Stock No.:
- 288-8684
- Distrelec Article No.:
- 301-62-459
- Mfr. Part No.:
- P7265 S
- Brand:
- PeakTech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-8684
- Distrelec Article No.:
- 301-62-459
- Mfr. Part No.:
- P7265 S
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Accessory Type | Foam Insert | |
| Product Type | Foam Insert | |
| For Use With | PeakTech 7265 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Accessory Type Foam Insert | ||
Product Type Foam Insert | ||
For Use With PeakTech 7265 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The durable and versatile aluminium carrying case is designed to provide optimal protection for your valuable equipment. Its customizable cube foam insert allows you to securely store and transport your devices with ease. Ideal for professionals in various industries, this carrying case ensures that your instruments remain safe and organized during travel.
Customizable cube foam insert for secure storage and easy organization
Durable aluminium construction for long-lasting protection
Compact dimensions of 380 x 270 x 30 mm for convenient portability
Grid design with 21 x 14 cubes + 15mm edging for flexible customization
Suitable for PeakTech 7265 and other similar sized carrying cases
Related links
- PeakTech Foam Insert for PeakTech 7305
- PeakTech P7 Metal Waterproof Watertight Transit Case, 280 mm 100 mm
- PeakTech Premium Aluminium (Surface) 330 mm 150 mm
- PeakTech P Composite Transit Case, 330 mm 150 mm 405 mm
- PeakTech 7270 Transit Case, 500 mm 350 mm 120 mm
- BS SYSTEMS Insert Tray for XL-BOXX
- Zarges Insert Tray for Eurobox, ZARGES Box
- BS SYSTEMS Insert Tray for L-BOXX 102
