EPCOS N97 EFD 20/10/7 Transformer Ferrite Core, 1250nH, For Use With DC/DC Converter, Flat Transformers, Power
- RS Stock No.:
- 170-1584
- Mfr. Part No.:
- B66417G0000X197
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 170-1584
- Mfr. Part No.:
- B66417G0000X197
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | EFD 20/10/7 | |
| For Use With | DC/DC Converter, Flat Transformers, Power Transformers | |
| Dimensions | 20 x 6.65 x 10mm | |
| AL Rating | 1250nH | |
| Material | N97 | |
| Depth | 10mm | |
| Length | 20mm | |
| Width | 6.65mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size EFD 20/10/7 | ||
For Use With DC/DC Converter, Flat Transformers, Power Transformers | ||
Dimensions 20 x 6.65 x 10mm | ||
AL Rating 1250nH | ||
Material N97 | ||
Depth 10mm | ||
Length 20mm | ||
Width 6.65mm | ||
- COO (Country of Origin):
- IN
EPCOS B66417 EFD 20/10/7 Transformer Ferrite Cores
EPCOS B66417 EFD 20/10/7 transformer ferrite cores are suitable for use in DC-DC converters. These E cores feature a lower centre leg that has been flattened, making them ideal for flat transformer designs. B66417 transformer ferrite cores are offered in gapped or ungapped varieties and are available in a choice of N49, N87 or N97 ferrite material.
EPCOS Ferrite Cores
