EPCOS Transformer Core, 3500nH, For Use With Power Transformers
- RS Stock No.:
- 170-1545
- Mfr. Part No.:
- B66325G0000X127
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 170-1545
- Mfr. Part No.:
- B66325G0000X127
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers | |
| Dimensions | 42 x 15.2 x 21.2mm | |
| AL Rating | 3500nH | |
| Material | N27 | |
| Depth | 21.2mm | |
| Length | 42mm | |
| Width | 15.2mm | |
| Standards Met | IEC 61246 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 42 x 15.2 x 21.2mm | ||
AL Rating 3500nH | ||
Material N27 | ||
Depth 21.2mm | ||
Length 42mm | ||
Width 15.2mm | ||
Standards Met IEC 61246 | ||
- COO (Country of Origin):
- CZ
EPCOS B66325 E42/21/15 Ferrite Cores
EPCOS E42/21/15 ferrite cores are for power applications in the frequency range up to 100KHZ. The material used in the cores N27 features a high saturation flux density and low-power loss. To IEC 61246.
EPCOS Ferrite Cores
