EPCOS N97 Transformer Core, 6700nH, For Use With Power Transformers
- RS Stock No.:
- 170-1489
- Mfr. Part No.:
- B65981A0000R097
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 170-1489
- Mfr. Part No.:
- B65981A0000R097
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers | |
| Dimensions | 50 x 32 x 25mm | |
| AL Rating | 6700nH | |
| Material | N97 | |
| Depth | 25mm | |
| Length | 50mm | |
| Width | 32mm | |
| Standards Met | IEC 62317-13 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 50 x 32 x 25mm | ||
AL Rating 6700nH | ||
Material N97 | ||
Depth 25mm | ||
Length 50mm | ||
Width 32mm | ||
Standards Met IEC 62317-13 | ||
- COO (Country of Origin):
- CZ
EPCOS B65981 PQ50/50 Ferrite Cores
EPCOS B65981 PQ50/50 Ferrite cores have optimised round leg and wider outer surface to conventional cores. The round leg on these ferrite cores reduces winding length and the wider surface area lowers the thermal resistance by offering a larger area for heat dissipation. The shape also produces better shielding to the winding. To IEC 62317-13.
EPCOS Ferrite Cores
