- RS Stock No.:
- 125-3389
- Mfr. Part No.:
- B65811J0400A087
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 125-3389
- Mfr. Part No.:
- B65811J0400A087
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RM 6, 8 & 10 Cores
Cores without centre hole for transformer applications
Delivered as sets
Delivered as sets
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
For Use With | Power Transformers |
Dimensions | 23.2 x 19.7 x 16.5mm |
AL Rating | 400nH |
Material | N87 |
Depth | 16.5mm |
Length | 23.2mm |
Width | 19.7mm |
Standards Met | IEC 62317-4 |
- RS Stock No.:
- 125-3389
- Mfr. Part No.:
- B65811J0400A087
- Brand:
- EPCOS