Block N87 Transformer Core, 780nH, For Use With Choke Converter Topologies, Transmitter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
840-7730
Mfr. Part No.:
FS-1EFD-1505-10
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

15 x 5 x 8mm

AL Rating

780nH

Material

N87

Depth

8mm

Length

15mm

Width

5mm

Block FS-1EFD Series Size 15/8/5 Ferrite Transformer Cores


FS-1EFD series size 15/8/5 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7487 has a 0.1mm gap
Stock number 840-7569 has a 0.2mm gap
Stock number 840-7642 has a 0.5mm gap
Stock number 840-7730 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and reactors in switch mode power supplies
For bobbins see stock numbers 840-7305 and 840-7314


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276