Block N87 Transformer Core, 7300nH, For Use With Choke Converter Topologies, Transmitter

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
840-7724
Mfr. Part No.:
FS-1E-5525-10
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

55 x 25 x 28mm

AL Rating

7300nH

Material

N87

Depth

28mm

Length

55mm

Width

25mm

Priced to Clear

Yes