Block N87 Transformer Core, 2700nH, For Use With Choke Converter Topologies, Transmitter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
840-7664
Mfr. Part No.:
FS-1ETD-3913-10
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

39 x 13 x 20mm

AL Rating

2700nH

Material

N87

Depth

20mm

Length

39mm

Width

13mm

Block FS-1ETD Series type ETD39/20/13 Ferrite Transformer Cores


FS-1ETD series type ETD39/20/13 ferrite transformer cores made from N87 with a cylindrical centre leg. These ETD ferrite cores are available with air gaps inserted:
Stock number 840-7412 has a 0.1mm gap
Stock number 840-7500 has a 0.2mm gap
Stock number 840-7581 has a 0.5mm gap
Stock number 840-7664 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7349 and 840-7358


Transformer Ferrite Kits - Cores


The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276