Block N87 Transformer Core, 780nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7171
- Mfr. Part No.:
- FS-1EFD-1505-00
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 840-7171
- Mfr. Part No.:
- FS-1EFD-1505-00
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 15 x 5 x 8mm | |
| AL Rating | 780nH | |
| Material | N87 | |
| Depth | 8mm | |
| Length | 15mm | |
| Width | 5mm | |
Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 15 x 5 x 8mm | ||
AL Rating 780nH | ||
Material N87 | ||
Depth 8mm | ||
Length 15mm | ||
Width 5mm | ||
- COO (Country of Origin):
- DE
Block FS-1EFD Series Size 15/8/5 Ferrite Transformer Cores
FS-1EFD series size 15/8/5 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7487 has a 0.1mm gap
Stock number 840-7569 has a 0.2mm gap
Stock number 840-7642 has a 0.5mm gap
Stock number 840-7730 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and reactors in switch mode power supplies
For bobbins see stock numbers 840-7305 and 840-7314
Stock number 840-7487 has a 0.1mm gap
Stock number 840-7569 has a 0.2mm gap
Stock number 840-7642 has a 0.5mm gap
Stock number 840-7730 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and reactors in switch mode power supplies
For bobbins see stock numbers 840-7305 and 840-7314
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
